
1586042-8 | |
|---|---|
DigiKey Part Number | A114901-ND |
Manufacturer | |
Manufacturer Product Number | 1586042-8 |
Description | CONN HEADER R/A 8POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586042-8 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.402" (10.20mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Mounting Type | Applications General Purpose, Industrial, Lighting |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $5.63764 | $11,839.04 |

