1586023-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,030
Unit Price: $2.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.05859
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.61812
Datasheet

Parametric Equivalent


Molex
In Stock: 2,992
Unit Price: $11.43000
Datasheet
5 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586023-5

DigiKey Part Number
1586023-5-ND
Manufacturer
Manufacturer Product Number
1586023-5
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586023-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
6,000$1.56821$9,409.26
Manufacturers Standard Package