


1565357-1 | |
|---|---|
DigiKey Part Number | A118921TR-ND - Tape & Reel (TR) A118921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565357-1 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1565357-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 5.5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.126" (3.20mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.11000 | $102.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $75.27688 | $150,553.76 |



