
1551576-5 | |
---|---|
DigiKey Part Number | A117267TR-ND - Tape & Reel (TR) A117267CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1551576-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1551576-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.134" (3.40mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 11.811µin (0.30µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.54500 | $25.45 |
25 | $2.38120 | $59.53 |
50 | $2.26780 | $113.39 |
100 | $2.15950 | $215.95 |
250 | $2.02384 | $505.96 |
500 | $1.92712 | $963.56 |
1,000 | $1.83508 | $1,835.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.66400 | $6,656.00 |
8,000 | $1.58458 | $12,676.64 |
12,000 | $1.53990 | $18,478.80 |
20,000 | $1.48542 | $29,708.40 |
28,000 | $1.45059 | $40,616.52 |
40,000 | $1.41457 | $56,582.80 |