
1551012-1 | |
---|---|
DigiKey Part Number | A118242-ND |
Manufacturer | |
Manufacturer Product Number | 1551012-1 |
Description | CONN HEADER HOT-PLUG 96POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural Hot-Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1551012-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Hot-Plug | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
540 | $91.70859 | $49,522.64 |