1546477-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546477-2

DigiKey Part Number
A112367-ND
Manufacturer
Manufacturer Product Number
1546477-2
Description
CONN BARRIER STRIP 2CIRC 0.433"
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
1546477-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.433" (11.00mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,534
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.32000$21.32
10$15.19600$151.96
25$13.27000$331.75
50$12.05160$602.58
200$10.20025$2,040.05
400$9.52958$3,811.83
600$9.20242$5,521.45
1,000$8.84981$8,849.81
5,000$8.78127$43,906.35
Manufacturers Standard Package