
1546347-1 | |
---|---|
DigiKey Part Number | A31208-ND |
Manufacturer | |
Manufacturer Product Number | 1546347-1 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |