1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154512-2

DigiKey Part Number
A128056-ND
Manufacturer
Manufacturer Product Number
154512-2
Description
CONN HOUSING 1POS NATURAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
154512-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polypropylene (PP)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,562
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.50500$15.05
25$1.41080$35.27
50$1.34340$67.17
100$1.27930$127.93
250$1.19936$299.84
500$1.14196$570.98
1,000$1.08729$1,087.29
2,500$1.01914$2,547.85