1544454-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544454-1

DigiKey Part Number
17-1544454-1TR-ND - Tape & Reel (TR)
17-1544454-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544454-1
Description
CONN QC RCPT 11-13AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544454-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.315" (8.00mm)
Length - Overall
0.807" (20.50mm)
Termination
Crimp
Wire Gauge
11-13 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.17000$5.17
10$4.40900$44.09
25$4.13520$103.38
50$3.93800$196.90
100$3.74910$374.91
250$3.51432$878.58
500$3.34632$1,673.16
1,000$3.18636$3,186.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.34958$9,398.32
Manufacturers Standard Package