
1544407-3 | |
---|---|
DigiKey Part Number | 1544407-3-ND |
Manufacturer | |
Manufacturer Product Number | 1544407-3 |
Description | SIL CONTACT THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | - | |
Clip Length | 0.067" (1.70mm) | |
Pin Length | 0.276" (7.00mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.581" (14.75mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
54,000 | $1.25793 | $67,928.22 |