
1544256-1 | |
|---|---|
DigiKey Part Number | 1544256-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544256-1 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544256-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.071" (1.80mm) | |
Pin Length | 0.374" (9.50mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.047" (1.19mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440,000 | $0.07414 | $106,761.60 |

