



1534531-1 | |
---|---|
DigiKey Part Number | A141423-ND |
Manufacturer | |
Manufacturer Product Number | 1534531-1 |
Description | CONN HEADER R/A 38POS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position |
Datasheet | Datasheet |
EDA/CAD Models | 1534531-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.642" (16.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.25000 | $95.25 |
12 | $79.90667 | $958.88 |
36 | $73.94222 | $2,661.92 |
60 | $71.32350 | $4,279.41 |
108 | $68.42731 | $7,390.15 |
252 | $64.45861 | $16,243.57 |
504 | $61.38438 | $30,937.73 |
1,008 | $58.45849 | $58,926.16 |