1534415-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534415-6

DigiKey Part Number
A119106-ND
Manufacturer
Manufacturer Product Number
1534415-6
Description
CONN RCPT 6POS IDC TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1534415-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
6
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,180
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9.06000$9.06
10$7.70500$77.05
25$7.22120$180.53
50$6.87700$343.85
100$6.54770$654.77
250$6.13776$1,534.44
500$5.84440$2,922.20
1,232$5.48403$6,756.32
3,696$5.07513$18,757.68
Manufacturers Standard Package