153107 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.63000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,873
Unit Price: $7.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: $6.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.55577
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 917
Unit Price: $46.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,794
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,949
Unit Price: $4.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 245
Unit Price: $13.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,565
Unit Price: $9.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,988
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.46923

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,127
Unit Price: $10.11000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,279
Unit Price: $4.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,143
Unit Price: $4.11000
Datasheet
Image for 153107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153107

DigiKey Part Number
153107-ND
Manufacturer
Manufacturer Product Number
153107
Description
CONN RING CIRC 16-18AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
1.091" (27.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Orange
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.055" ~ 0.105" (1.40mm ~ 2.67mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes