Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152884

DigiKey Part Number
152884-ND
Manufacturer
Manufacturer Product Number
152884
Description
CONN RING CIRC 16-18AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
152884 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.805" (20.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Orange, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.110" (1.40mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.45000$28.45
10$24.19600$241.96
25$22.68160$567.04
50$21.59780$1,079.89
100$20.56610$2,056.61
250$19.27844$4,819.61
500$18.35828$9,179.14
1,000$17.48244$17,482.44
3,000$16.17964$48,538.92
Manufacturers Standard Package