
152872 | |
|---|---|
DigiKey Part Number | 152872-ND |
Manufacturer | |
Manufacturer Product Number | 152872 |
Description | CONN RING CIRC 12-14AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 152872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.867" (22.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | White, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $14.34574 | $86,074.44 |


