



1513634-1 | |
|---|---|
DigiKey Part Number | A107432TR-ND - Tape & Reel (TR) A107432CT-ND - Cut Tape (CT) A107432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513634-1 |
Description | RF ANT 1.575GHZ PUCK SOLDER SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Puck Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $10.83400 | $108.34 |
| 25 | $9.85240 | $246.31 |
| 100 | $8.77940 | $877.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $7.60082 | $3,420.37 |
| 900 | $7.35190 | $6,616.71 |
| 1,350 | $7.22734 | $9,756.91 |
| 2,250 | $7.08923 | $15,950.77 |
| 3,150 | $7.00851 | $22,076.81 |
| 4,500 | $6.93092 | $31,189.14 |
| 11,250 | $6.76381 | $76,092.86 |

