1513434-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1513434-1
TE Connectivity 5G Communication | Digi-Key Daily

1513434-1

DigiKey Part Number
A107424-ND
Manufacturer
Manufacturer Product Number
1513434-1
Description
RF ANT 920MHZ/1.8GHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
920MHz, 1.8GHz
Frequency Range
880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
0dBi, 1dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

700In Stock
Ships from WEC