
696821-1 | |
---|---|
DigiKey Part Number | 696821-1-ND |
Manufacturer | |
Manufacturer Product Number | 696821-1 |
Description | CONN RING 3/0AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | - | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | - | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3,877.58160 | $96,939.54 |