
150653-1 | |
---|---|
DigiKey Part Number | 150653-1-ND |
Manufacturer | |
Manufacturer Product Number | 150653-1 |
Description | CONN RCPT HSG 0.25 3POS BLACK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 150653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.04746 | $28,094.92 |