
150545-2 | |
---|---|
DigiKey Part Number | A107156TR-ND - Tape & Reel (TR) A107156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150545-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150545-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.210" (5.33mm) | |
Length - Overall | 0.602" (15.29mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.46500 | $14.65 |
25 | $1.37640 | $34.41 |
50 | $1.31060 | $65.53 |
100 | $1.24800 | $124.80 |
250 | $1.16960 | $292.40 |
500 | $1.11378 | $556.89 |
1,000 | $1.06053 | $1,060.53 |
2,500 | $0.99406 | $2,485.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76619 | $7,661.90 |
20,000 | $0.72962 | $14,592.40 |
30,000 | $0.70906 | $21,271.80 |
50,000 | $0.70517 | $35,258.50 |