
150517-2 | |
---|---|
DigiKey Part Number | 150517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150517-2 |
Description | .110 MINI-FASTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | 0.209" (5.31mm) | |
Length - Overall | 0.605" (15.37mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
230,000 | $0.80663 | $185,524.90 |