
148452-5 | |
|---|---|
DigiKey Part Number | A109203-ND |
Manufacturer | |
Manufacturer Product Number | 148452-5 |
Description | CONN RCPT 160POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
EDA/CAD Models | 148452-5 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.86000 | $181.86 |
| 20 | $147.18950 | $2,943.79 |
| 100 | $131.39190 | $13,139.19 |
| 500 | $117.30256 | $58,651.28 |

