1483355-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1483355-1

DigiKey Part Number
A128016-ND
Manufacturer
Manufacturer Product Number
1483355-1
Description
MICRO-MATCH LEAD 14P 100MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
1483355-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$28.57000$28.57
5$26.49000$132.45
10$25.63400$256.34
30$24.33933$730.18
Manufacturers Standard Package