36 Position Flexstrip Cable 0.050" (1.27mm) 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1474678-7

DigiKey Part Number
1474678-7-ND
Manufacturer
Manufacturer Product Number
1474678-7
Description
CABLE FLXSTRP 36POS 1.27MM 2.5"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 Position Flexstrip Cable 0.050" (1.27mm) 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Length
2.500" (63.50mm)
Packaging
Tray
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides, Staggered
Cable Type
Flexstrip
Base Product Number
Number of Conductors
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,050$54.02872$56,730.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

35In Stock
Ships from WEC