
1474659-5 | |
---|---|
DigiKey Part Number | 1474659-5-ND |
Manufacturer | |
Manufacturer Product Number | 1474659-5 |
Description | CABLE FLXSTRP 5POS 2.54MM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $13.20545 | $19,808.18 |