



1473750-1 | |
---|---|
DigiKey Part Number | A126035-ND |
Manufacturer | |
Manufacturer Product Number | 1473750-1 |
Description | CONN RCPT HSG 20POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473750-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.43000 | $12.43 |
10 | $10.53700 | $105.37 |
25 | $9.87840 | $246.96 |
50 | $9.40580 | $470.29 |
100 | $8.95560 | $895.56 |
300 | $8.28717 | $2,486.15 |
500 | $7.99360 | $3,996.80 |
1,000 | $7.61205 | $7,612.05 |
2,500 | $7.13566 | $17,839.15 |