3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1473574-3

DigiKey Part Number
A29188-ND
Manufacturer
Manufacturer Product Number
5-1473574-3
Description
CONN ADAPT RCPT/RCPT 3POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1473574-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Receptacle, Female Sockets
Convert To (Adapter End)
Receptacle, Female Sockets
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.62000$70.62
10$59.98400$599.84
25$56.22520$1,405.63
50$53.54160$2,677.08
100$50.98560$5,098.56
300$47.18373$14,155.12
500$45.51456$22,757.28
1,000$43.34465$43,344.65
Manufacturers Standard Package