1473562-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473562-5

DigiKey Part Number
A125872-ND
Manufacturer
Manufacturer Product Number
1473562-5
Description
CONN PLUG 5POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector IDC Gold 17-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1473562-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
17-18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$50.13000$50.13
25$39.93840$998.46
100$36.21340$3,621.34
500$32.32706$16,163.53
1,000$30.78538$30,785.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.