Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1470511-1 | |
|---|---|
DigiKey Part Number | A119001-ND |
Manufacturer | |
Manufacturer Product Number | 1470511-1 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Contact Termination Solder | Voltage Rating 335 V |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.1dB |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3701-301 | Cinch Connectivity Solutions Johnson | 549 | J541-ND | $56.97000 | Parametric Equivalent |
| 133-3701-311 | Cinch Connectivity Solutions Johnson | 739 | J543-ND | $56.24000 | Parametric Equivalent |
| 133-3701-321 | Cinch Connectivity Solutions Johnson | 0 | J10190-ND | $70.70000 | Parametric Equivalent |
| 1470511-1 | WEC | 1,769 | 2266-1470511-1-ND | $27.64000 | Parametric Equivalent |
| 29K203-400L5 | Rosenberger | 12 | 1868-1165-ND | $147.99000 | Parametric Equivalent |













