
1470236-1 | |
|---|---|
DigiKey Part Number | 1470236-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1470236-1 |
Description | 110FF TAB.TERMINAL |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | - | |
Tab Length | 0.433" (11.00mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |

