
1469083-1 | |
|---|---|
DigiKey Part Number | A101779-ND |
Manufacturer | |
Manufacturer Product Number | 1469083-1 |
Description | CONN HEADER HIGH SPEED 90POS PCB |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 60 Signal, 30 Ground |
Part Status Obsolete | Features Shielded |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style High Speed | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Pitch 0.098" (2.50mm) | Voltage Rating 250V |
Number of Rows 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6469083-1 | TE Connectivity AMP Connectors | 987 | A107240-ND | $143.79000 | Direct |




