146305-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 8,840
Unit Price: $5.43000
Datasheet

Similar


Molex
In Stock: 2,079
Unit Price: $5.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,873
Unit Price: $4.53000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.20000
Datasheet
AMPMODU Mod II Breakaway TH RA Gold 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold 2 Pins
Taking Commercial Drone Reliability to New Heights

146305-2

DigiKey Part Number
146305-2-ND
Manufacturer
Manufacturer Product Number
146305-2
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes