146256-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 22,623
Unit Price: $6.17000
Datasheet

Similar


Molex
In Stock: 3,105
Unit Price: $7.41000
Datasheet

Similar


Molex
In Stock: 2,420
Unit Price: $5.60000
Datasheet

Similar


Molex
In Stock: 640
Unit Price: $8.97000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.05207
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.42432
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.15265
Datasheet

Similar


Molex
In Stock: 526
Unit Price: $4.86000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.85537
Datasheet

Similar


WEC
In Stock: 3,525
Unit Price: $4.54720
Datasheet

Similar


Molex
In Stock: 1,284
Unit Price: $5.84000
Datasheet

Similar


Molex
In Stock: 24,114
Unit Price: $5.68000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $7.83594
Datasheet
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Taking Commercial Drone Reliability to New Heights

146256-3

DigiKey Part Number
146256-3-ND
Manufacturer
Manufacturer Product Number
146256-3
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146256-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 724 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

724In Stock
Ships from WEC