146131-9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $29.96354
Datasheet

Similar


Sullins Connector Solutions
In Stock: 501
Unit Price: $13.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.10000
Datasheet

Similar


Samtec Inc.
In Stock: 12
Unit Price: $20.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.01112
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.11720
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $23.10240
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.06384
Datasheet

Similar


Samtec Inc.
In Stock: 250
Unit Price: $19.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.95000
Datasheet
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.100" (2.54mm)
146131-9
146131-9
Taking Commercial Drone Reliability to New Heights

146131-9

DigiKey Part Number
146131-9-ND
Manufacturer
Manufacturer Product Number
146131-9
Description
CONN HEADER SMD 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146131-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 106 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

106In Stock
Ships from WEC