146128-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $5.72282
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $9.04000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $8.14000
Datasheet
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146128-5

DigiKey Part Number
146128-5-ND
Manufacturer
Manufacturer Product Number
146128-5
Description
CONN HEADER SMD 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95293-101-07LFAmphenol CS (FCI)095293-101-07LF-ND$5.72282Similar
GBC07SABN-M30Sullins Connector Solutions0S1033E-07-ND$9.04000Similar
GEC07SABN-M30Sullins Connector Solutions0S1013E-07-ND$8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes