



1452601-1 | |
---|---|
DigiKey Part Number | A121347-ND |
Manufacturer | |
Manufacturer Product Number | 1452601-1 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452601-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $17.27100 | $172.71 |
25 | $16.19080 | $404.77 |
50 | $15.41520 | $770.76 |
100 | $14.67930 | $1,467.93 |
250 | $13.75928 | $3,439.82 |
500 | $13.10254 | $6,551.27 |
2,000 | $11.88211 | $23,764.22 |
4,000 | $11.31546 | $45,261.84 |