cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452408-1

DigiKey Part Number
2266-1452408-1-ND
Manufacturer
Manufacturer Product Number
1452408-1
Description
2-NDRY F58 POS. CONNECTOR
Customer Reference
Detailed Description
58 Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Number of Positions
58
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137,668
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $313.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$5.56640$556.64
500$5.40960$2,704.80
1,000$5.33120$5,331.20
2,000$5.17440$10,348.80