
1-1452329-1 | |
---|---|
DigiKey Part Number | 1-1452329-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452329-1 |
Description | JPT SO HSG2P(LEFT) |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
EDA/CAD Models | 1-1452329-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |