1740829-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740829-1

DigiKey Part Number
17-1740829-1TR-ND - Tape & Reel (TR)
17-1740829-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1740829-1
Description
MAG MATE CONTACT WITH SOLDER PIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 19-22 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
1740829-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
19-22 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.52600$5.26
25$0.49600$12.40
50$0.47140$23.57
100$0.44910$44.91
250$0.42108$105.27
500$0.40086$200.43
1,000$0.38173$381.73
2,500$0.35774$894.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
360,000$0.45147$162,529.20
Manufacturers Standard Package