
144935-1 | |
|---|---|
DigiKey Part Number | 144935-1-ND |
Manufacturer | |
Manufacturer Product Number | 144935-1 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 144935-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.19600 | $51.96 |
| 25 | $4.86720 | $121.68 |
| 50 | $4.63520 | $231.76 |
| 100 | $4.41330 | $441.33 |
| 250 | $4.13640 | $1,034.10 |
| 500 | $3.93892 | $1,969.46 |
| 1,000 | $3.75073 | $3,750.73 |
| 2,500 | $3.51588 | $8,789.70 |



