RFI Shield Finger Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447009-7

DigiKey Part Number
A117843TR-ND - Tape & Reel (TR)
A117843CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1447009-7
Description
RFI SHLD FINGER SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Solder
Datasheet
 Datasheet
EDA/CAD Models
1447009-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
TE Connectivity AMP Connectors
Length
0.177" (4.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Height
0.138" (3.50mm)
Part Status
Active
Attachment Method
Solder
Type
Shield Finger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.55800$55.58
25$5.20600$130.15
50$4.95760$247.88
100$4.72000$472.00
250$4.42448$1,106.12
500$4.21302$2,106.51
1,000$4.01176$4,011.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.93489$7,869.78
4,000$3.74709$14,988.36
6,000$3.64147$21,848.82
10,000$3.51264$35,126.40
14,000$3.43031$48,024.34
20,000$3.34515$66,903.00
Manufacturers Standard Package