
1445715-3 | |
|---|---|
DigiKey Part Number | A112186-ND |
Manufacturer | |
Manufacturer Product Number | 1445715-3 |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
EDA/CAD Models | 1445715-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.22500 | $122.25 |
| 25 | $11.45400 | $286.35 |
| 50 | $10.90820 | $545.41 |
| 100 | $10.38620 | $1,038.62 |
| 300 | $9.61093 | $2,883.28 |
| 600 | $9.15217 | $5,491.30 |
| 1,200 | $8.71527 | $10,458.32 |
| 2,700 | $8.23085 | $22,223.30 |


