1 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445715-1

DigiKey Part Number
A112185-ND
Manufacturer
Manufacturer Product Number
1445715-1
Description
CONN HSG 1POS BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
EDA/CAD Models
1445715-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Color
Blue
Packaging
Bulk
Features
Stackable
Part Status
Active
Fastening Type
Spring Retention
Connector Type
Non-Gendered
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Material - Insulation
Polycarbonate (PC)
Number of Positions
1
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.68000$17.68
10$14.98800$149.88
25$14.04880$351.22
50$13.37640$668.82
100$12.73670$1,273.67
300$11.78633$3,535.90
600$11.22358$6,734.15
1,200$10.68802$12,825.62
2,700$10.09396$27,253.69
Manufacturers Standard Package