
1438618-3 | |
---|---|
DigiKey Part Number | 17-1438618-3-ND |
Manufacturer | |
Manufacturer Product Number | 1438618-3 |
Description | 40 WAY ARM PLUG, KEY H NSB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.167" (4.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | $55.69286 | $23,391.00 |