
1437190-1 | |
|---|---|
DigiKey Part Number | 2266-1437190-1-ND |
Manufacturer | |
Manufacturer Product Number | 1437190-1 |
Description | CABLE FLXSTRP 9POS 2.54MM 5" |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.100" (2.54mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 9 | |
Pitch | 0.100" (2.54mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $25.52600 | $510.52 |
| 100 | $25.05600 | $2,505.60 |





