
142186-1 | |
|---|---|
DigiKey Part Number | 17-142186-1-ND |
Manufacturer | |
Manufacturer Product Number | 142186-1 |
Description | MIC TAB WITH LANCE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 142186-1 Models |
Category | Tab Length 0.634" (16.10mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.050" (26.67mm) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.118" (3.00mm) | Base Product Number |
Tab Thickness 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54,000 | $3.30911 | $178,691.94 |

