Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1419168-7 | |
|---|---|
DigiKey Part Number | 17-1419168-7-ND |
Manufacturer | |
Manufacturer Product Number | 1419168-7 |
Description | MARKET 1X6 FEMALE SEALED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1419168-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 145°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1438153-4 | TE Connectivity AMP Connectors | 0 | 17-1-1438153-4-ND | $13.64125 | Parametric Equivalent |
| 1326942-2 | TE Connectivity AMP Connectors | 0 | 17-1326942-2-ND | $19.96805 | Parametric Equivalent |
| 474265-E | TE Connectivity AMP Connectors | 0 | 17-474265-E-ND | $16.21940 | Parametric Equivalent |
| V23542-G1506-D102 | TE Connectivity AMP Connectors | 2,869 | V23542-G1506-D102-ND | $29.60000 | Parametric Equivalent |
| 1-1419168-1 | WEC | 0 | 2266-1-1419168-1-ND | $20.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.80201 | $50,406.03 |










