
140885-5 | |
|---|---|
DigiKey Part Number | 140885-5-ND |
Manufacturer | |
Manufacturer Product Number | 140885-5 |
Description | CONN RCPT HOUSING 6POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 140885-5 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Style Housing | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $26.51413 | $278,398.36 |











