Parametric Equivalent

1408312-1 | |
|---|---|
DigiKey Part Number | A30735-ND |
Manufacturer | |
Manufacturer Product Number | 1408312-1 |
Description | CONN MMCX PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_MMCX-50-2-4/111_OE | Huber+Suhner, Inc. | 423 | 3628-11_MMCX-50-2-4/111_OE-ND | $123.82000 | Parametric Equivalent |
| 1408312-1 | WEC | 201 | 2266-1408312-1-ND | $41.49933 | Parametric Equivalent |












